Technical documents
Specifications
Brand
Analog DevicesArchitecture
Delta Sigma
Number of ADCs
4
Resolution
16-Bit
Sampling Rate
0.5ksps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
5.25 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
20.32 x 7.11 x 4.95mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Analog DevicesArchitecture
Delta Sigma
Number of ADCs
4
Resolution
16-Bit
Sampling Rate
0.5ksps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
5.25 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
20.32 x 7.11 x 4.95mm
