Technical documents
Specifications
Brand
Analog DevicesResolution
10 bit
Conversion Rate
667ksps
Full Scale Error
±3%FSR
Integral Nonlinearity Error
±3LSB
Number of DAC Channels
4
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
16
Maximum Settling Time
4µs
Digital Interface Type
Serial (SPI)
Output Polarity
Unipolar
Voltage Reference
External, Internal
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V, 5 V
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Dimensions
10.5 x 7.6 x 2.35mm
Product details
Digital to Analogue Converters 10 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
Stock information temporarily unavailable.
Please check again later.
P.O.A.
47
P.O.A.
47
Technical documents
Specifications
Brand
Analog DevicesResolution
10 bit
Conversion Rate
667ksps
Full Scale Error
±3%FSR
Integral Nonlinearity Error
±3LSB
Number of DAC Channels
4
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
16
Maximum Settling Time
4µs
Digital Interface Type
Serial (SPI)
Output Polarity
Unipolar
Voltage Reference
External, Internal
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V, 5 V
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Dimensions
10.5 x 7.6 x 2.35mm
Product details