Analog Devices AD7894BRZ-10, 14-bit Serial ADC, 8-Pin SOIC

RS Stock No.: 709-5002Brand: Analog DevicesManufacturers Part No.: AD7894BRZ-10
brand-logo
View all in General Purpose ADCs

Technical documents

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

14-bit

Sampling Rate

200ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices AD7894BRZ-10, 14-bit Serial ADC, 8-Pin SOIC

P.O.A.

Analog Devices AD7894BRZ-10, 14-bit Serial ADC, 8-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

14-bit

Sampling Rate

200ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C