AD8182ANZ Analog Devices, Multiplexer Dual 2:1, 14-Pin PDIP

RS Stock No.: 709-5377Brand: Analog DevicesManufacturers Part No.: AD8182ANZ
brand-logo
View all in Multiplexer Switch ICs

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Dimensions

16.89 x 7.24 x 3.43mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Buffered Analogue Crosspoint Switches, Analog Devices

Switches and Multiplexers, Analog Devices

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AD8182ANZ Analog Devices, Multiplexer Dual 2:1, 14-Pin PDIP

P.O.A.

AD8182ANZ Analog Devices, Multiplexer Dual 2:1, 14-Pin PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Dimensions

16.89 x 7.24 x 3.43mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Buffered Analogue Crosspoint Switches, Analog Devices

Switches and Multiplexers, Analog Devices