AD8314ACPZ-RL7 Analog Devices, RF Controller 2.5 GHz 4 8-Pin LFCSP VD

RS Stock No.: 759-0064Brand: Analog DevicesManufacturers Part No.: AD8314ACPZ-RL7
brand-logo
View all in RF Modules

Technical documents

Specifications

Mounting Type

Surface Mount

Dimensions

3.25 x 2.25 x 0.95mm

Height

0.95mm

Length

3.25mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

2.25mm

Product details

RF Power Detectors, Analog Devices

RF & Microwave, Analog Devices

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AD8314ACPZ-RL7 Analog Devices, RF Controller 2.5 GHz 4 8-Pin LFCSP VD

P.O.A.

AD8314ACPZ-RL7 Analog Devices, RF Controller 2.5 GHz 4 8-Pin LFCSP VD
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Dimensions

3.25 x 2.25 x 0.95mm

Height

0.95mm

Length

3.25mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

2.25mm

Product details

RF Power Detectors, Analog Devices

RF & Microwave, Analog Devices