Technical documents
Specifications
Brand
Analog DevicesAmplifier Type
General Purpose
Typical Power Gain
17.3 dB
Typical Output Power
4.3dBm
Typical Noise Figure
5.6dB
Number of Channels per Chip
1
Maximum Operating Frequency
2.7 GHz
Mounting Type
Surface Mount
Package Type
LFCSP
Pin Count
8
Dimensions
3 x 2 x 0.83mm
Height
0.83mm
Length
3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.5 V
Width
2mm
Minimum Operating Supply Voltage
4.5 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Analog DevicesAmplifier Type
General Purpose
Typical Power Gain
17.3 dB
Typical Output Power
4.3dBm
Typical Noise Figure
5.6dB
Number of Channels per Chip
1
Maximum Operating Frequency
2.7 GHz
Mounting Type
Surface Mount
Package Type
LFCSP
Pin Count
8
Dimensions
3 x 2 x 0.83mm
Height
0.83mm
Length
3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.5 V
Width
2mm
Minimum Operating Supply Voltage
4.5 V