AD8541ARTZ-R2 Analog Devices, Op Amp, RRIO, 1MHz, 3 V, 5 V, 5-Pin SOT-23

RS Stock No.: 697-7303Brand: Analog DevicesManufacturers Part No.: AD8541ARTZ-R2
brand-logo
View all in Op Amps

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

1MHz

Typical Slew Rate

0.92V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

92 dB

Typical Input Voltage Noise Density

42nV/√Hz

Height

1.15mm

Dimensions

2.9 x 1.6 x 1.15mm

Length

2.9mm

Width

1.6mm

Product details

Operational Amplifiers, Analog Devices

Operational Amplifiers, Analog Devices

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AD8541ARTZ-R2 Analog Devices, Op Amp, RRIO, 1MHz, 3 V, 5 V, 5-Pin SOT-23
Select packaging type

P.O.A.

AD8541ARTZ-R2 Analog Devices, Op Amp, RRIO, 1MHz, 3 V, 5 V, 5-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

1MHz

Typical Slew Rate

0.92V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

92 dB

Typical Input Voltage Noise Density

42nV/√Hz

Height

1.15mm

Dimensions

2.9 x 1.6 x 1.15mm

Length

2.9mm

Width

1.6mm

Product details

Operational Amplifiers, Analog Devices

Operational Amplifiers, Analog Devices