Technical documents
Specifications
Brand
Analog DevicesArchitecture
R-2R, Resistor String
Resolution
12 bit
Conversion Rate
62.5ksps
Integral Nonlinearity Error
±2LSB
Number of DAC Channels
2
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
24
Maximum Settling Time
16µs
Digital Interface Type
Parallel
Output Polarity
Unipolar
Voltage Reference
Internal
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Dimensions
31.75 x 6.35 x 3.3mm
Product details
Digital to Analogue Converters 12 Bit, Analog Devices
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
Stock information temporarily unavailable.
P.O.A.
Production pack (Tube)
10
P.O.A.
Stock information temporarily unavailable.
Production pack (Tube)
10
| quantity | Unit price |
|---|---|
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
Analog DevicesArchitecture
R-2R, Resistor String
Resolution
12 bit
Conversion Rate
62.5ksps
Integral Nonlinearity Error
±2LSB
Number of DAC Channels
2
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
24
Maximum Settling Time
16µs
Digital Interface Type
Parallel
Output Polarity
Unipolar
Voltage Reference
Internal
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Dimensions
31.75 x 6.35 x 3.3mm
Product details
Digital to Analogue Converters 12 Bit, Analog Devices
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
