Technical documents
Specifications
Brand
Analog DevicesAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 V
Typical Gain Bandwidth Product
400kHz
Typical Slew Rate
0.1V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
114 dB
Length
5mm
Width
4mm
Typical Input Voltage Noise Density
25nV/√Hz
Height
1.5mm
Dimensions
5 x 4 x 1.5mm
Product details
Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical documents
Specifications
Brand
Analog DevicesAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 V
Typical Gain Bandwidth Product
400kHz
Typical Slew Rate
0.1V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
114 dB
Length
5mm
Width
4mm
Typical Input Voltage Noise Density
25nV/√Hz
Height
1.5mm
Dimensions
5 x 4 x 1.5mm
Product details
