Technical documents
Specifications
Brand
Analog DevicesArchitecture
R-2R, Resistor String
Resolution
8 bit
Conversion Rate
500ksps
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
8
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
24
Maximum Settling Time
2.9µs
Digital Interface Type
Serial (SPI)
Power Supply Type
Dual
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
32.51 x 7.11 x 5.33mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Analog DevicesArchitecture
R-2R, Resistor String
Resolution
8 bit
Conversion Rate
500ksps
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
8
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
24
Maximum Settling Time
2.9µs
Digital Interface Type
Serial (SPI)
Power Supply Type
Dual
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
32.51 x 7.11 x 5.33mm