Analog Devices AD9230BCPZ-250, 12-bit Parallel ADC Differential Input, 56-Pin LFCSP

RS Stock No.: 401-620PBrand: Analog DevicesManufacturers Part No.: AD9230BCPZ-250
brand-logo
View all in General Purpose ADCs

Technical documents

Specifications

Architecture

Pipelined

Number of ADCs

1

Resolution

12-bit

Sampling Rate

250000ksps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

56

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Parallel

Typical Single Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Dimensions

8 x 8 x 0.83mm

Maximum Operating Temperature

+85 °C

View all in General Purpose ADCs

Stock information temporarily unavailable.

P.O.A.

Analog Devices AD9230BCPZ-250, 12-bit Parallel ADC Differential Input, 56-Pin LFCSP
Select packaging type

P.O.A.

Analog Devices AD9230BCPZ-250, 12-bit Parallel ADC Differential Input, 56-Pin LFCSP

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
10 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Architecture

Pipelined

Number of ADCs

1

Resolution

12-bit

Sampling Rate

250000ksps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

56

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Parallel

Typical Single Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Dimensions

8 x 8 x 0.83mm

Maximum Operating Temperature

+85 °C