Technical documents
Specifications
Brand
Analog DevicesConverter Type
ADC
Resolution
16-Bit
Kit Classification
Evaluation Board
Featured Device
AD9467
Product details
Evaluation Board for AD9467 16-Bit 200 / 250MSPS ADC
Full featured Evaluation Board for the AD9467, 16-Bit, 200MSPS / 250MSPS Analogue-to-Digital Converter
IF optimization capability used to improve SFDR (Spurious Free Dynamic Range)
SPI (Serial Port Interface) and alternate clock options
Internal and external reference options
VisualAnalogue and SPI Controller software interfaces
ADC Evaluation Boards and Development Kits, Analog
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Analog DevicesConverter Type
ADC
Resolution
16-Bit
Kit Classification
Evaluation Board
Featured Device
AD9467
Product details
Evaluation Board for AD9467 16-Bit 200 / 250MSPS ADC
Full featured Evaluation Board for the AD9467, 16-Bit, 200MSPS / 250MSPS Analogue-to-Digital Converter
IF optimization capability used to improve SFDR (Spurious Free Dynamic Range)
SPI (Serial Port Interface) and alternate clock options
Internal and external reference options
VisualAnalogue and SPI Controller software interfaces