Dual-use

Analog Devices AD9653BCPZ-125, 16-bit Serial ADC 4-Channel Differential Input, 48-Pin LFCSP

RS Stock No.: 805-0016Brand: Analog DevicesManufacturers Part No.: AD9653BCPZ-125
brand-logo
View all in General Purpose ADCs

Technical documents

Specifications

Architecture

Pipelined

Number of ADCs

4

Resolution

16-Bit

Sampling Rate

125Msps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

48

Integral Nonlinearity Error

8.18LSB

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

1.7 → 1.9 V

Maximum Operating Temperature

+85 °C

Dimensions

7.1 x 7.1 x 0.75mm

Minimum Operating Temperature

-40 °C

Product details

Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices AD9653BCPZ-125, 16-bit Serial ADC 4-Channel Differential Input, 48-Pin LFCSP

P.O.A.

Analog Devices AD9653BCPZ-125, 16-bit Serial ADC 4-Channel Differential Input, 48-Pin LFCSP
Stock information temporarily unavailable.

Technical documents

Specifications

Architecture

Pipelined

Number of ADCs

4

Resolution

16-Bit

Sampling Rate

125Msps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

48

Integral Nonlinearity Error

8.18LSB

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

1.7 → 1.9 V

Maximum Operating Temperature

+85 °C

Dimensions

7.1 x 7.1 x 0.75mm

Minimum Operating Temperature

-40 °C

Product details

Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.