Analog Devices, ADAU1781BCPZ 24bit- Audio Encoder & Decoder IC 32-Pin LFCSP

RS Stock No.: 807-1690Brand: Analog DevicesManufacturers Part No.: ADAU1781BCPZ
brand-logo

Technical documents

Specifications

Number of Channels

Stereo

Power Supply Type

Single

Number of ADC Inputs

2

Mounting Type

Surface Mount

Package Type

LFCSP

Number of DAC Outputs

2

Interface Type

Serial-2 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI

Pin Count

32

Typical Operating Supply Voltage

1.8 → 3.3 V

Number of DACs

2

Dimensions

5 x 5 x 0.95mm

Sampling Rate

96ksps

ADC/DAC Resolution

24bit

Number of ADCs

2

Codec Type

Stereo Audio

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices, ADAU1781BCPZ 24bit- Audio Encoder & Decoder IC 32-Pin LFCSP

P.O.A.

Analog Devices, ADAU1781BCPZ 24bit- Audio Encoder & Decoder IC 32-Pin LFCSP
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Channels

Stereo

Power Supply Type

Single

Number of ADC Inputs

2

Mounting Type

Surface Mount

Package Type

LFCSP

Number of DAC Outputs

2

Interface Type

Serial-2 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI

Pin Count

32

Typical Operating Supply Voltage

1.8 → 3.3 V

Number of DACs

2

Dimensions

5 x 5 x 0.95mm

Sampling Rate

96ksps

ADC/DAC Resolution

24bit

Number of ADCs

2

Codec Type

Stereo Audio

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C