Dual-use

Analog Devices ADF7024BCPZ, RF Transceiver IC 431MHz to 435MHz Dual Band 32-Pin LFCSP WQ

RS Stock No.: 831-9093Brand: Analog DevicesManufacturers Part No.: ADF7024BCPZ
brand-logo
View all in RF Transceivers

Technical documents

Specifications

Technology

Low IF/ISM Transceiver

Modulation Technique

FSK, GFSK

Package Type

LFCSP WQ

Pin Count

32

Mounting Type

Surface Mount

Dimensions

5.1 x 5.1 x 0.75mm

Length

5.1mm

Width

5.1mm

Height

0.75mm

Maximum Operating Band 1 Frequency

435MHz

Maximum Operating Band 2 Frequency

928MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

431MHz

Minimum Operating Temperature

-40 °C

Minimum Operating Band 2 Frequency

862MHz

Number of Operating Bands

2

Minimum Operating Supply Voltage

2.2 V

Product details

ADF7024 Sub-1GHz RF Transceiver

The ADF7024 device is a low-power RF transceiver, designed for operation in the 433MHz, 868MHz and 915MHz frequency bands.

RF Frequency Range: 431 to 928MHz ISM Bands
RF Output Power: up to +13.5dBm
Receiver Sensitivity: up to -111dBm @ 9600bps
Modulation: FSK, GFSK
OTA data rate: up to 300kbps
Optional Manchester encoding, 8b/10b encoding and data whitening
Digital RSSI
Packet management support
Smart wake mode with Carrier Sense and Packet Sniffing
240-byte packet buffer for Tx/Rx data
Host communication: serial SPI
Low-battery alarm and temperature sensor
On-chip 8-bit ADC
Power supply: +2.2V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Home automation, Asset tracking, Process & building control, Wireless sensor networks, Local communication for the Internet of Things (IoT)

Approvals

FCC, ETSI

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADF7024BCPZ, RF Transceiver IC 431MHz to 435MHz Dual Band 32-Pin LFCSP WQ

P.O.A.

Analog Devices ADF7024BCPZ, RF Transceiver IC 431MHz to 435MHz Dual Band 32-Pin LFCSP WQ
Stock information temporarily unavailable.

Technical documents

Specifications

Technology

Low IF/ISM Transceiver

Modulation Technique

FSK, GFSK

Package Type

LFCSP WQ

Pin Count

32

Mounting Type

Surface Mount

Dimensions

5.1 x 5.1 x 0.75mm

Length

5.1mm

Width

5.1mm

Height

0.75mm

Maximum Operating Band 1 Frequency

435MHz

Maximum Operating Band 2 Frequency

928MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

431MHz

Minimum Operating Temperature

-40 °C

Minimum Operating Band 2 Frequency

862MHz

Number of Operating Bands

2

Minimum Operating Supply Voltage

2.2 V

Product details

ADF7024 Sub-1GHz RF Transceiver

The ADF7024 device is a low-power RF transceiver, designed for operation in the 433MHz, 868MHz and 915MHz frequency bands.

RF Frequency Range: 431 to 928MHz ISM Bands
RF Output Power: up to +13.5dBm
Receiver Sensitivity: up to -111dBm @ 9600bps
Modulation: FSK, GFSK
OTA data rate: up to 300kbps
Optional Manchester encoding, 8b/10b encoding and data whitening
Digital RSSI
Packet management support
Smart wake mode with Carrier Sense and Packet Sniffing
240-byte packet buffer for Tx/Rx data
Host communication: serial SPI
Low-battery alarm and temperature sensor
On-chip 8-bit ADC
Power supply: +2.2V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Home automation, Asset tracking, Process & building control, Wireless sensor networks, Local communication for the Internet of Things (IoT)

Approvals

FCC, ETSI