Dual-use

Analog Devices ADF7241BCPZ, RF Transceiver 2400MHz to 2483.5MHz 32-Pin LFSCP WQ

RS Stock No.: 759-2755Brand: Analog DevicesManufacturers Part No.: ADF7241BCPZ
brand-logo
View all in RF Transceivers

Technical documents

Specifications

Modulation Technique

DSS-OQPSK

Package Type

LFSCP WQ

Pin Count

32

Mounting Type

Surface Mount

Dimensions

5.1 x 5.1 x 0.8mm

Length

5.1mm

Width

5.1mm

Height

0.8mm

Maximum Operating Band 1 Frequency

2483.5MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

2400MHz

Number of Operating Bands

1

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADF7241BCPZ, RF Transceiver 2400MHz to 2483.5MHz 32-Pin LFSCP WQ

P.O.A.

Analog Devices ADF7241BCPZ, RF Transceiver 2400MHz to 2483.5MHz 32-Pin LFSCP WQ
Stock information temporarily unavailable.

Technical documents

Specifications

Modulation Technique

DSS-OQPSK

Package Type

LFSCP WQ

Pin Count

32

Mounting Type

Surface Mount

Dimensions

5.1 x 5.1 x 0.8mm

Length

5.1mm

Width

5.1mm

Height

0.8mm

Maximum Operating Band 1 Frequency

2483.5MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

2400MHz

Number of Operating Bands

1

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C