Analog Devices Surface Mount Gyroscope, LGA, SPI, 20-Pin

RS Stock No.: 796-8969Brand: Analog DevicesManufacturers Part No.: ADIS16266BCCZ
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Number of Axis

1

Technology

Digital

Mounting Type

Surface Mount

Interface Type

SPI

Maximum Frequency Response

20kHz

Minimum Frequency Response

16kHz

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Supply Voltage

4.75 V

Package Type

LGA

Sensitivity

4.17°/s/LSB

Pin Count

20

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Analog Devices Surface Mount Gyroscope, LGA, SPI, 20-Pin
Select packaging type

P.O.A.

Analog Devices Surface Mount Gyroscope, LGA, SPI, 20-Pin

Stock information temporarily unavailable.

Select packaging type

You may be interested in

Technical documents

Specifications

Number of Axis

1

Technology

Digital

Mounting Type

Surface Mount

Interface Type

SPI

Maximum Frequency Response

20kHz

Minimum Frequency Response

16kHz

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Supply Voltage

4.75 V

Package Type

LGA

Sensitivity

4.17°/s/LSB

Pin Count

20

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

You may be interested in