Analog Devices Quad Voltage Supervisor 0.507V max. 16-Pin QSOP, ADM2914-1ARQZ

RS Stock No.: 709-7925Brand: Analog DevicesManufacturers Part No.: ADM2914-1ARQZ
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Voltage Supervisor Type

Quad UV/OV Positive/Negative

Number of Supervisors

4

Maximum Reset Threshold Voltage

0.507V

Minimum Reset Threshold Voltage

0.492V

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

16

Dimensions

4.9 x 3.9 x 1.65mm

Maximum Operating Supply Voltage

6.9 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.3 V

Product details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices Quad Voltage Supervisor 0.507V max. 16-Pin QSOP, ADM2914-1ARQZ

P.O.A.

Analog Devices Quad Voltage Supervisor 0.507V max. 16-Pin QSOP, ADM2914-1ARQZ
Stock information temporarily unavailable.

Technical documents

Specifications

Voltage Supervisor Type

Quad UV/OV Positive/Negative

Number of Supervisors

4

Maximum Reset Threshold Voltage

0.507V

Minimum Reset Threshold Voltage

0.492V

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

16

Dimensions

4.9 x 3.9 x 1.65mm

Maximum Operating Supply Voltage

6.9 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.3 V

Product details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.