Analog Devices ADM3052BRWZ-REEL7, CAN Transceiver 1Mbps ISO 11898, 16-Pin SOIC

RS Stock No.: 742-7806Brand: Analog DevicesManufacturers Part No.: ADM3052BRWZ-REEL7
brand-logo
View all in Home

Technical documents

Specifications

Maximum Data Rate

1Mbps

Standard Supported

ISO 11898

Maximum Supply Current

2 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.5 x 7.6 x 2.35mm

Length

10.5mm

Width

7.6mm

Height

2.35mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Country of Origin

Taiwan, Province Of China

Product details

CAN Bus Transceivers, Analog Devices

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADM3052BRWZ-REEL7, CAN Transceiver 1Mbps ISO 11898, 16-Pin SOIC

P.O.A.

Analog Devices ADM3052BRWZ-REEL7, CAN Transceiver 1Mbps ISO 11898, 16-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Data Rate

1Mbps

Standard Supported

ISO 11898

Maximum Supply Current

2 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.5 x 7.6 x 2.35mm

Length

10.5mm

Width

7.6mm

Height

2.35mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Country of Origin

Taiwan, Province Of China

Product details

CAN Bus Transceivers, Analog Devices

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.