Analog Devices ADM3077EYRZ, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin SOIC

RS Stock No.: 759-1714Brand: Analog DevicesManufacturers Part No.: ADM3077EYRZ
brand-logo
View all in Line Transceivers

Technical documents

Specifications

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Temperature

+125 °C

Pin Count

8

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Width

4mm

Product details

RS-485 Line Drivers and Receivers, Analog Devices

RS-485 Line Drivers and Receivers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADM3077EYRZ, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin SOIC

P.O.A.

Analog Devices ADM3077EYRZ, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Temperature

+125 °C

Pin Count

8

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Width

4mm

Product details

RS-485 Line Drivers and Receivers, Analog Devices

RS-485 Line Drivers and Receivers