Technical documents
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Number of Transmitters
2
Package Type
TSSOP
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Pin Count
16
Dimensions
5 x 4.4 x 1.05mm
Height
1.05mm
Length
5mm
Width
4.4mm
Stock information temporarily unavailable.
P.O.A.
Analog Devices ADM3202ARUZ, Line Transceiver, EIA/TIA-232-E, RS-232, V.28 2-TX 2-RX 2-TRX, 3.3 V, 16-Pin TSSOP
1
P.O.A.
Analog Devices ADM3202ARUZ, Line Transceiver, EIA/TIA-232-E, RS-232, V.28 2-TX 2-RX 2-TRX, 3.3 V, 16-Pin TSSOP
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Number of Transmitters
2
Package Type
TSSOP
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Pin Count
16
Dimensions
5 x 4.4 x 1.05mm
Height
1.05mm
Length
5mm
Width
4.4mm

