Analog Devices ADM5170ANZ, Line Transceiver, CCITT V.10/X.26/ EIA-RS-232/RS-423 8-TX, 28-Pin PDIP

RS Stock No.: 820-9359Brand: Analog DevicesManufacturers Part No.: ADM5170ANZ
brand-logo
View all in Line Transceivers

Technical documents

Specifications

Number of Transmitters

8

Mounting Type

Through Hole

Package Type

PDIP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

28

Dimensions

39.7 x 14.73 x 4.95mm

Height

4.95mm

Length

39.7mm

Width

14.73mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADM5170ANZ, Line Transceiver, CCITT V.10/X.26/ EIA-RS-232/RS-423 8-TX, 28-Pin PDIP

P.O.A.

Analog Devices ADM5170ANZ, Line Transceiver, CCITT V.10/X.26/ EIA-RS-232/RS-423 8-TX, 28-Pin PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Transmitters

8

Mounting Type

Through Hole

Package Type

PDIP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

28

Dimensions

39.7 x 14.73 x 4.95mm

Height

4.95mm

Length

39.7mm

Width

14.73mm