Analog Devices ADM6711SAKSZ-REEL7, Processor Supervisor 2.93V, Reset Input 4-Pin, SC-70

RS Stock No.: 819-7115Brand: Analog DevicesManufacturers Part No.: ADM6711SAKSZ-REEL7
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Number of Supervisors

1

Manual Reset

Yes

Output Driver

Active Low

Mounting Type

Surface Mount

Maximum Reset Active Time

640ms

Package Type

SC-70

Pin Count

4

Dimensions

2.2 x 1.35 x 1mm

Maximum Monitored Voltage

3V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1 V

Minimum Monitored Voltage

2.93V

Product details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADM6711SAKSZ-REEL7, Processor Supervisor 2.93V, Reset Input 4-Pin, SC-70

P.O.A.

Analog Devices ADM6711SAKSZ-REEL7, Processor Supervisor 2.93V, Reset Input 4-Pin, SC-70
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Supervisors

1

Manual Reset

Yes

Output Driver

Active Low

Mounting Type

Surface Mount

Maximum Reset Active Time

640ms

Package Type

SC-70

Pin Count

4

Dimensions

2.2 x 1.35 x 1mm

Maximum Monitored Voltage

3V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1 V

Minimum Monitored Voltage

2.93V

Product details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.