Analog Devices Voltage Supervisor 3V max. 8-Pin PDIP, ADM708SANZ

RS Stock No.: 759-2874Brand: Analog DevicesManufacturers Part No.: ADM708SANZ
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Voltage Supervisor Type

Microprocessor Supervisory Circuit

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Maximum Reset Threshold Voltage

3V

Minimum Reset Threshold Voltage

2.85V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.16 x 7.11 x 4.95mm

Maximum Monitored Voltage

2.93V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1 V

Product details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices Voltage Supervisor 3V max. 8-Pin PDIP, ADM708SANZ

P.O.A.

Analog Devices Voltage Supervisor 3V max. 8-Pin PDIP, ADM708SANZ
Stock information temporarily unavailable.

Technical documents

Specifications

Voltage Supervisor Type

Microprocessor Supervisory Circuit

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Maximum Reset Threshold Voltage

3V

Minimum Reset Threshold Voltage

2.85V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.16 x 7.11 x 4.95mm

Maximum Monitored Voltage

2.93V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1 V

Product details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.