Analog Devices ADP124ARHZ-1.8-R7, Dual LDO Regulator, 500mA, 1.8 V, 1.5% 8-Pin, MSOP

RS Stock No.: 809-9972Brand: Analog DevicesManufacturers Part No.: ADP124ARHZ-1.8-R7
brand-logo

Technical documents

Specifications

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.8 V

Number of Outputs

2

Line Regulation

0.05 %/V

Accuracy

1.5%

Load Regulation

0.001 %/mA

Mounting Type

Surface Mount

Polarity

Positive

Package Type

MSOP

Quiescent Current

210µA

Pin Count

8

Reference Voltage

0.5V

Output Type

Fixed

Dimensions

3.1 x 3.1 x 0.94mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Height

0.94mm

Length

3.1mm

Width

3.1mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADP124ARHZ-1.8-R7, Dual LDO Regulator, 500mA, 1.8 V, 1.5% 8-Pin, MSOP
Select packaging type

P.O.A.

Analog Devices ADP124ARHZ-1.8-R7, Dual LDO Regulator, 500mA, 1.8 V, 1.5% 8-Pin, MSOP
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.8 V

Number of Outputs

2

Line Regulation

0.05 %/V

Accuracy

1.5%

Load Regulation

0.001 %/mA

Mounting Type

Surface Mount

Polarity

Positive

Package Type

MSOP

Quiescent Current

210µA

Pin Count

8

Reference Voltage

0.5V

Output Type

Fixed

Dimensions

3.1 x 3.1 x 0.94mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Height

0.94mm

Length

3.1mm

Width

3.1mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.