Technical documents
Specifications
Brand
Analog DevicesMaximum Output Current
150mA
Regulator Type
Low Dropout Voltage
Output Voltage
0.8 → 5 V
Number of Outputs
1
Line Regulation
0.1 %/V
Accuracy
0.816V
Load Regulation
0.004 %/mA
Mounting Type
Surface Mount
Polarity
Positive
Package Type
TSOT
Pin Count
5
Output Type
Adjustable
Dimensions
2.9 x 1.6 x 0.9mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Height
0.9mm
Length
2.9mm
Width
1.6mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
Analog DevicesMaximum Output Current
150mA
Regulator Type
Low Dropout Voltage
Output Voltage
0.8 → 5 V
Number of Outputs
1
Line Regulation
0.1 %/V
Accuracy
0.816V
Load Regulation
0.004 %/mA
Mounting Type
Surface Mount
Polarity
Positive
Package Type
TSOT
Pin Count
5
Output Type
Adjustable
Dimensions
2.9 x 1.6 x 0.9mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Height
0.9mm
Length
2.9mm
Width
1.6mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.