Analog Devices ADP2164ACPZ-R7, 1-Channel DC-DC Converter 16-Pin, LFCSP WQ

RS Stock No.: 160-4454Brand: Analog DevicesManufacturers Part No.: ADP2164ACPZ-R7
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Minimum Output Voltage

0.6 V

Maximum Output Voltage

6.5 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

6.5 V

Maximum Output Current

3A

Number of Outputs

1

Mounting Type

Surface Mount

Maximum Switching Frequency

1.4 MHz

Package Type

LFCSP WQ

Pin Count

16

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

0.75mm

Width

4.1mm

Dimensions

4.1 x 4.1 x 0.75mm

Length

4.1mm

Country of Origin

United States

Product details

Step-Down Switching Regulators, Analog Devices

From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADP2164ACPZ-R7, 1-Channel DC-DC Converter 16-Pin, LFCSP WQ

P.O.A.

Analog Devices ADP2164ACPZ-R7, 1-Channel DC-DC Converter 16-Pin, LFCSP WQ
Stock information temporarily unavailable.

Technical documents

Specifications

Minimum Output Voltage

0.6 V

Maximum Output Voltage

6.5 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

6.5 V

Maximum Output Current

3A

Number of Outputs

1

Mounting Type

Surface Mount

Maximum Switching Frequency

1.4 MHz

Package Type

LFCSP WQ

Pin Count

16

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

0.75mm

Width

4.1mm

Dimensions

4.1 x 4.1 x 0.75mm

Length

4.1mm

Country of Origin

United States

Product details

Step-Down Switching Regulators, Analog Devices

From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.