Analog Devices ADP2504ACPZ-5.0-R7, 1-Channel, Step-Down/Up DC-DC Converter 10-Pin, LFCSP WD

RS Stock No.: 742-7783Brand: Analog DevicesManufacturers Part No.: ADP2504ACPZ-5.0-R7
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Maximum Output Voltage

5 V

Minimum Input Voltage

2.3 V

Maximum Input Voltage

5.5 V

Maximum Output Current

1A

Converter Type

Step Down, Step Up

Number of Outputs

1

Output Type

Fixed

Mounting Type

Surface Mount

Maximum Switching Frequency

2.5 MHz

Package Type

LFCSP WD

Pin Count

10

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

3mm

Height

0.75mm

Width

3mm

Dimensions

3 x 3 x 0.75mm

Line Regulation

0.6 %

Load Regulation

0.6 %

Product details

Step-Up/Step-Down Switching Regulators, Analog Devices

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADP2504ACPZ-5.0-R7, 1-Channel, Step-Down/Up DC-DC Converter 10-Pin, LFCSP WD

P.O.A.

Analog Devices ADP2504ACPZ-5.0-R7, 1-Channel, Step-Down/Up DC-DC Converter 10-Pin, LFCSP WD
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Voltage

5 V

Minimum Input Voltage

2.3 V

Maximum Input Voltage

5.5 V

Maximum Output Current

1A

Converter Type

Step Down, Step Up

Number of Outputs

1

Output Type

Fixed

Mounting Type

Surface Mount

Maximum Switching Frequency

2.5 MHz

Package Type

LFCSP WD

Pin Count

10

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

3mm

Height

0.75mm

Width

3mm

Dimensions

3 x 3 x 0.75mm

Line Regulation

0.6 %

Load Regulation

0.6 %

Product details

Step-Up/Step-Down Switching Regulators, Analog Devices

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.