Analog Devices ADP3300ARTZ-2.7RL7, LDO Voltage Regulator, 50mA, 2.7 V, ±1.4% 6-Pin, SOT-23

RS Stock No.: 709-1671Brand: Analog DevicesManufacturers Part No.: ADP3300ARTZ-2.7RL7
brand-logo

Technical documents

Specifications

Maximum Output Current

50mA

Output Voltage

2.7 V

Number of Outputs

1

Line Regulation

0.02 mV/V

Accuracy

±1.4%

Load Regulation

0.06 mV/mA

Mounting Type

Surface Mount

Package Type

SOT-23

Quiescent Current

0.001mA

Pin Count

6

Output Type

Fixed

Dimensions

3.1 x 1.8 x 1.3mm

Minimum Operating Temperature

-55 °C

Minimum Input Voltage

3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

12 V

Height

1.3mm

Length

3.1mm

Width

1.8mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADP3300ARTZ-2.7RL7, LDO Voltage Regulator, 50mA, 2.7 V, ±1.4% 6-Pin, SOT-23

P.O.A.

Analog Devices ADP3300ARTZ-2.7RL7, LDO Voltage Regulator, 50mA, 2.7 V, ±1.4% 6-Pin, SOT-23
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

50mA

Output Voltage

2.7 V

Number of Outputs

1

Line Regulation

0.02 mV/V

Accuracy

±1.4%

Load Regulation

0.06 mV/mA

Mounting Type

Surface Mount

Package Type

SOT-23

Quiescent Current

0.001mA

Pin Count

6

Output Type

Fixed

Dimensions

3.1 x 1.8 x 1.3mm

Minimum Operating Temperature

-55 °C

Minimum Input Voltage

3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

12 V

Height

1.3mm

Length

3.1mm

Width

1.8mm