Analog Devices ADP3336ARMZ-REEL7, LDO Regulator, 800mA Adjustable, 1.5 → 10 V, ±0.9% 8-Pin, MSOP

RS Stock No.: 709-1772Brand: Analog DevicesManufacturers Part No.: ADP3336ARMZ-REEL7
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

800mA

Number of Outputs

1

Output Voltage

1.5 → 10 V

Line Regulation

0.04 mV/V

Load Regulation

0.04 mV/mA

Accuracy

±0.9%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.08mA

Package Type

MSOP

Pin Count

8

Output Type

Adjustable

Dimensions

3 x 3 x 0.85mm

Minimum Operating Temperature

-40 °C

Height

0.85mm

Minimum Input Voltage

2.6 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

12 V

Length

3mm

Width

3mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADP3336ARMZ-REEL7, LDO Regulator, 800mA Adjustable, 1.5 → 10 V, ±0.9% 8-Pin, MSOP

P.O.A.

Analog Devices ADP3336ARMZ-REEL7, LDO Regulator, 800mA Adjustable, 1.5 → 10 V, ±0.9% 8-Pin, MSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

800mA

Number of Outputs

1

Output Voltage

1.5 → 10 V

Line Regulation

0.04 mV/V

Load Regulation

0.04 mV/mA

Accuracy

±0.9%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.08mA

Package Type

MSOP

Pin Count

8

Output Type

Adjustable

Dimensions

3 x 3 x 0.85mm

Minimum Operating Temperature

-40 °C

Height

0.85mm

Minimum Input Voltage

2.6 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

12 V

Length

3mm

Width

3mm