Dual-use

ADSP-2181KSTZ-160 Analog Devices, 16bit DSP 20MHz ROMLess 128-Pin TQFP

RS Stock No.: 809-9095Brand: Analog DevicesManufacturers Part No.: ADSP-2181KSTZ-160
brand-logo
View all in Digital Signal Processors

Technical documents

Specifications

Maximum Frequency

20MHz

Device Million Instructions per Second

40MIPS

Data Bus Width

16bit

RAM Size

80 kB

Instruction Set Architecture

DSP

Program Memory Type

ROMLess

Numeric and Arithmetic Format

Fixed Point

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

128

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of UART Channels

0

Minimum Operating Temperature

0 °C

Number of CAN Channels

0

Maximum Operating Temperature

+70 °C

Length

20.1mm

Timer Resolution

16bit

Height

1.5mm

Number of LIN Channels

0

Width

14.1mm

Number of USART Channels

0

Timers

1 x 16 bit

Dimensions

20.1 x 14.1 x 1.5mm

Number of SPI Channels

0

USB Channels

0

Number of Ethernet Channels

0

Number of Timers

1

Number of I2C Channels

0

Number of PCI Channels

0

Product details

Digital Signal Processors (DSP), Analog Devices

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ADSP-2181KSTZ-160 Analog Devices, 16bit DSP 20MHz ROMLess 128-Pin TQFP

P.O.A.

ADSP-2181KSTZ-160 Analog Devices, 16bit DSP 20MHz ROMLess 128-Pin TQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Frequency

20MHz

Device Million Instructions per Second

40MIPS

Data Bus Width

16bit

RAM Size

80 kB

Instruction Set Architecture

DSP

Program Memory Type

ROMLess

Numeric and Arithmetic Format

Fixed Point

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

128

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of UART Channels

0

Minimum Operating Temperature

0 °C

Number of CAN Channels

0

Maximum Operating Temperature

+70 °C

Length

20.1mm

Timer Resolution

16bit

Height

1.5mm

Number of LIN Channels

0

Width

14.1mm

Number of USART Channels

0

Timers

1 x 16 bit

Dimensions

20.1 x 14.1 x 1.5mm

Number of SPI Channels

0

USB Channels

0

Number of Ethernet Channels

0

Number of Timers

1

Number of I2C Channels

0

Number of PCI Channels

0

Product details

Digital Signal Processors (DSP), Analog Devices