Technical documents
Specifications
Brand
Analog DevicesMaximum Frequency
75MHz
Series
ADSP-21xx
Device Million Instructions per Second
75MIPS
Data Bus Width
16bit
RAM Size
40 kB
Program Memory Type
RAM
Numeric and Arithmetic Format
Fixed Point
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
100
Typical Operating Supply Voltage
2.5 V, 3.3 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
14mm
Height
1.4mm
Width
14mm
Dimensions
14 x 14 x 1.4mm
Product details
Digital Signal Processors (DSP), Analog Devices
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Analog DevicesMaximum Frequency
75MHz
Series
ADSP-21xx
Device Million Instructions per Second
75MIPS
Data Bus Width
16bit
RAM Size
40 kB
Program Memory Type
RAM
Numeric and Arithmetic Format
Fixed Point
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
100
Typical Operating Supply Voltage
2.5 V, 3.3 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
14mm
Height
1.4mm
Width
14mm
Dimensions
14 x 14 x 1.4mm
Product details