Dual-use

ADSP-BF518BBCZ4F16 Analog Devices Blackfin, 16/32bit DSP 400MHz 116 kB Flash 168-Pin CSP BGA

RS Stock No.: 831-9125Brand: Analog DevicesManufacturers Part No.: ADSP-BF518BBCZ4F16
brand-logo
View all in Digital Signal Processors

Technical documents

Specifications

Maximum Frequency

400MHz

Series

Blackfin

Data Bus Width

16/32bit

RAM Size

32 kB

Instruction Set Architecture

RISC

Program Memory Size

116 kB

Program Memory Type

Flash

Numeric and Arithmetic Format

ALU, MAC

Mounting Type

Surface Mount

Package Type

CSP BGA

Pin Count

168

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

2

Pulse Width Modulation

6 x 16 bit

Number of SPI Channels

2

USB Channels

0

Number of Ethernet Channels

1

Number of Timers

8

Number of I2C Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Number of PWM Units

6

Length

12.1mm

Timer Resolution

32bit

Height

1.12mm

Number of LIN Channels

0

Width

12.1mm

Number of USART Channels

0

Timers

8

Dimensions

12.1 x 12.1 x 1.12mm

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

Number of CAN Channels

0

Product details

ADSP-BF50x Blackfin® Embedded Processors

The Analog Devices ADSP-BF50x range of processors are members of the Blackfin® family of products. Incorporating Analog Devices/Intel Micro Signal Architecture (MSA), Blackfin® processors combine a dual-MAC signal processing engine, an orthogonal RISC-like microprocessor instruction set with single instruction and multiple data (SIMD) multimedia capabilities into a single instruction-set architecture. They are completely code-compatible with all other Blackfin® processors.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ADSP-BF518BBCZ4F16 Analog Devices Blackfin, 16/32bit DSP 400MHz 116 kB Flash 168-Pin CSP BGA

P.O.A.

ADSP-BF518BBCZ4F16 Analog Devices Blackfin, 16/32bit DSP 400MHz 116 kB Flash 168-Pin CSP BGA
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Frequency

400MHz

Series

Blackfin

Data Bus Width

16/32bit

RAM Size

32 kB

Instruction Set Architecture

RISC

Program Memory Size

116 kB

Program Memory Type

Flash

Numeric and Arithmetic Format

ALU, MAC

Mounting Type

Surface Mount

Package Type

CSP BGA

Pin Count

168

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

2

Pulse Width Modulation

6 x 16 bit

Number of SPI Channels

2

USB Channels

0

Number of Ethernet Channels

1

Number of Timers

8

Number of I2C Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Number of PWM Units

6

Length

12.1mm

Timer Resolution

32bit

Height

1.12mm

Number of LIN Channels

0

Width

12.1mm

Number of USART Channels

0

Timers

8

Dimensions

12.1 x 12.1 x 1.12mm

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

Number of CAN Channels

0

Product details

ADSP-BF50x Blackfin® Embedded Processors

The Analog Devices ADSP-BF50x range of processors are members of the Blackfin® family of products. Incorporating Analog Devices/Intel Micro Signal Architecture (MSA), Blackfin® processors combine a dual-MAC signal processing engine, an orthogonal RISC-like microprocessor instruction set with single instruction and multiple data (SIMD) multimedia capabilities into a single instruction-set architecture. They are completely code-compatible with all other Blackfin® processors.