ADSP-BF518BSWZ-4 Analog Devices Blackfin, 16/32bit DSP 400MHz 116 B SDRAM 176-Pin LQFP

RS Stock No.: 850-7984Brand: Analog DevicesManufacturers Part No.: ADSP-BF518BSWZ-4
brand-logo
View all in Digital Signal Processors

Technical documents

Specifications

Maximum Frequency

400MHz

Series

Blackfin

Data Bus Width

16/32bit

RAM Size

128 MB

Instruction Set Architecture

RISC

Program Memory Size

116 B

Program Memory Type

SDRAM

Numeric and Arithmetic Format

ALU, MAC

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

176

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

2

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Number of PWM Units

6

Length

24.1mm

Timer Resolution

32bit

Height

1.45mm

Number of LIN Channels

0

Width

24.1mm

Number of USART Channels

0

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

Timers

8 x 32 bit

Dimensions

24.1 x 24.1 x 1.45mm

Pulse Width Modulation

6 x 16 bit

Number of SPI Channels

2

USB Channels

0

Number of Ethernet Channels

1

Number of Timers

8

Number of I2C Channels

0

Number of PCI Channels

0

Product details

Blackfin® Digital Signal Processors

Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ADSP-BF518BSWZ-4 Analog Devices Blackfin, 16/32bit DSP 400MHz 116 B SDRAM 176-Pin LQFP

P.O.A.

ADSP-BF518BSWZ-4 Analog Devices Blackfin, 16/32bit DSP 400MHz 116 B SDRAM 176-Pin LQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Frequency

400MHz

Series

Blackfin

Data Bus Width

16/32bit

RAM Size

128 MB

Instruction Set Architecture

RISC

Program Memory Size

116 B

Program Memory Type

SDRAM

Numeric and Arithmetic Format

ALU, MAC

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

176

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

2

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Number of PWM Units

6

Length

24.1mm

Timer Resolution

32bit

Height

1.45mm

Number of LIN Channels

0

Width

24.1mm

Number of USART Channels

0

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

Timers

8 x 32 bit

Dimensions

24.1 x 24.1 x 1.45mm

Pulse Width Modulation

6 x 16 bit

Number of SPI Channels

2

USB Channels

0

Number of Ethernet Channels

1

Number of Timers

8

Number of I2C Channels

0

Number of PCI Channels

0

Product details

Blackfin® Digital Signal Processors

Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.