Analog Devices CM4xx, 32bit Digital Signal Processor 240MHz 2.048 MB Flash 176-Pin LQFP

RS Stock No.: 916-6843Brand: Analog DevicesManufacturers Part No.: ADSP-CM408CSWZ-AF
brand-logo
View all in Digital Signal Processors

Technical documents

Specifications

Maximum Frequency

240MHz

Series

CM4xx

Data Bus Width

32bit

RAM Size

384 kB

Program Memory Size

2.048 MB

Program Memory Type

Flash

Numeric and Arithmetic Format

Floating Point

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

176

Typical Operating Supply Voltage

1.2 V, 3.3 V

Number of UART Channels

3

ADC Resolution

16bit

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

Number of CAN Channels

2

ADC Channels

24

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

Number of PWM Units

1

Length

24.1mm

ADCs

2 (24 x 16 bit)

Timer Resolution

32bit

Height

1.45mm

Number of LIN Channels

0

PWM Channels

12

Width

24.1mm

Number of USART Channels

0

Timers

8 x 32 bit

Dimensions

24.1 x 24.1 x 1.45mm

Pulse Width Modulation

1 (12 x 16 bit)

Number of SPI Channels

2

USB Channels

1

Number of Ethernet Channels

1

Number of Timers

8

Number of I2C Channels

1

Number of PCI Channels

0

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices CM4xx, 32bit Digital Signal Processor 240MHz 2.048 MB Flash 176-Pin LQFP

P.O.A.

Analog Devices CM4xx, 32bit Digital Signal Processor 240MHz 2.048 MB Flash 176-Pin LQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Frequency

240MHz

Series

CM4xx

Data Bus Width

32bit

RAM Size

384 kB

Program Memory Size

2.048 MB

Program Memory Type

Flash

Numeric and Arithmetic Format

Floating Point

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

176

Typical Operating Supply Voltage

1.2 V, 3.3 V

Number of UART Channels

3

ADC Resolution

16bit

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

Number of CAN Channels

2

ADC Channels

24

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

Number of PWM Units

1

Length

24.1mm

ADCs

2 (24 x 16 bit)

Timer Resolution

32bit

Height

1.45mm

Number of LIN Channels

0

PWM Channels

12

Width

24.1mm

Number of USART Channels

0

Timers

8 x 32 bit

Dimensions

24.1 x 24.1 x 1.45mm

Pulse Width Modulation

1 (12 x 16 bit)

Number of SPI Channels

2

USB Channels

1

Number of Ethernet Channels

1

Number of Timers

8

Number of I2C Channels

1

Number of PCI Channels

0