ADSP-SC583BBCZ-4A Analog Devices SHARC+, 32bit DSP 450MHz 512 kB ROM 349-Pin BGA

RS Stock No.: 131-1229Brand: Analog DevicesManufacturers Part No.: ADSP-SC583BBCZ-4A
brand-logo
View all in Digital Signal Processors

Technical documents

Specifications

Maximum Frequency

450MHz

Series

SHARC+

Device Million Instructions per Second

720MIPS

Data Bus Width

32bit

RAM Size

384 kB

Instruction Set Architecture

RISC

Program Memory Size

512 kB

Program Memory Type

ROM

Numeric and Arithmetic Format

Fixed Point, Floating Point

Mounting Type

Surface Mount

Package Type

BGA

Pin Count

349

Typical Operating Supply Voltage

1.1 V, 3.3 V

Number of UART Channels

3

ADC Resolution

12bit

Minimum Operating Temperature

-40 °C

Number of CAN Channels

2

ADC Channels

8

Pulse Width Modulation

1(3 Channel)

Number of SPI Channels

3

USB Channels

1

Number of Ethernet Channels

0

Number of Timers

1

Number of I2C Channels

3

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+110 °C

Number of PWM Units

1

Length

19.1mm

ADCs

1(8 x 12 bit)

Height

1.11mm

Number of LIN Channels

0

PWM Channels

3

Width

19.1mm

Number of USART Channels

0

Timers

1(8 Channel)

Dimensions

19.1 x 19.1 x 1.11mm

Country of Origin

Taiwan, Province Of China

Product details

SHARC® Digital Signal Processors

The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high performance are the key requirements.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ADSP-SC583BBCZ-4A Analog Devices SHARC+, 32bit DSP 450MHz 512 kB ROM 349-Pin BGA

P.O.A.

ADSP-SC583BBCZ-4A Analog Devices SHARC+, 32bit DSP 450MHz 512 kB ROM 349-Pin BGA
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Frequency

450MHz

Series

SHARC+

Device Million Instructions per Second

720MIPS

Data Bus Width

32bit

RAM Size

384 kB

Instruction Set Architecture

RISC

Program Memory Size

512 kB

Program Memory Type

ROM

Numeric and Arithmetic Format

Fixed Point, Floating Point

Mounting Type

Surface Mount

Package Type

BGA

Pin Count

349

Typical Operating Supply Voltage

1.1 V, 3.3 V

Number of UART Channels

3

ADC Resolution

12bit

Minimum Operating Temperature

-40 °C

Number of CAN Channels

2

ADC Channels

8

Pulse Width Modulation

1(3 Channel)

Number of SPI Channels

3

USB Channels

1

Number of Ethernet Channels

0

Number of Timers

1

Number of I2C Channels

3

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+110 °C

Number of PWM Units

1

Length

19.1mm

ADCs

1(8 x 12 bit)

Height

1.11mm

Number of LIN Channels

0

PWM Channels

3

Width

19.1mm

Number of USART Channels

0

Timers

1(8 Channel)

Dimensions

19.1 x 19.1 x 1.11mm

Country of Origin

Taiwan, Province Of China

Product details

SHARC® Digital Signal Processors

The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high performance are the key requirements.