ADuM150N1BRZ Analog Devices, 5-Channel Digital Isolator 150Mbit/s, 3 kVrms, 16-Pin SOIC

RS Stock No.: 177-1334Brand: Analog DevicesManufacturers Part No.: ADuM150N1BRZ
brand-logo
View all in Digital Isolator ICs

Technical documents

Specifications

Maximum Data Rate

150Mbit/s

Number of Channels

5

Package Type

SOIC

Maximum Forward Voltage

5V

Maximum Input Current

10 μA

Isolation Voltage

3 kVrms

Rise Time

2.5ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10mm

Depth

1.5mm

Width

4mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ADuM150N1BRZ Analog Devices, 5-Channel Digital Isolator 150Mbit/s, 3 kVrms, 16-Pin SOIC

P.O.A.

ADuM150N1BRZ Analog Devices, 5-Channel Digital Isolator 150Mbit/s, 3 kVrms, 16-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Data Rate

150Mbit/s

Number of Channels

5

Package Type

SOIC

Maximum Forward Voltage

5V

Maximum Input Current

10 μA

Isolation Voltage

3 kVrms

Rise Time

2.5ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10mm

Depth

1.5mm

Width

4mm