Analog Devices Surface Mount Accelerometer, CLCC, 8-Pin

RS Stock No.: 709-2863Brand: Analog DevicesManufacturers Part No.: ADXL001-70BEZ
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Accelerometer

Number of Axis

1

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

3.135 V

Package Type

CLCC

Sensitivity

16mV/g

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Product details

Accelerometer ICs, Analog Devices

MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).

Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.

Accelerometers, Analog Devices

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices Surface Mount Accelerometer, CLCC, 8-Pin

P.O.A.

Analog Devices Surface Mount Accelerometer, CLCC, 8-Pin
Stock information temporarily unavailable.

Technical documents

Specifications

Sensor Type

Accelerometer

Number of Axis

1

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

3.135 V

Package Type

CLCC

Sensitivity

16mV/g

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Product details

Accelerometer ICs, Analog Devices

MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).

Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.

Accelerometers, Analog Devices