Analog Devices, DAC 12 bit-, 62.5ksps, 4.103V Serial (SPI), 8-Pin PDIP

RS Stock No.: 759-2014Brand: Analog DevicesManufacturers Part No.: DAC8512EPZ
brand-logo
View all in General Purpose DACs

Technical documents

Specifications

Architecture

R-2R, Resistor String

Resolution

12 bit

Conversion Rate

62.5ksps

Full Scale Error

4.103V

Integral Nonlinearity Error

+1LSB

Number of DAC Channels

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Settling Time

16µs

Digital Interface Type

Serial (SPI)

Output Polarity

Bipolar, Unipolar

Voltage Reference

Internal

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Dimensions

10.92 x 7.11 x 5.33mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices, DAC 12 bit-, 62.5ksps, 4.103V Serial (SPI), 8-Pin PDIP

P.O.A.

Analog Devices, DAC 12 bit-, 62.5ksps, 4.103V Serial (SPI), 8-Pin PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Architecture

R-2R, Resistor String

Resolution

12 bit

Conversion Rate

62.5ksps

Full Scale Error

4.103V

Integral Nonlinearity Error

+1LSB

Number of DAC Channels

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Settling Time

16µs

Digital Interface Type

Serial (SPI)

Output Polarity

Bipolar, Unipolar

Voltage Reference

Internal

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Dimensions

10.92 x 7.11 x 5.33mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C