Analog Devices Hittite HMC213AMS8E, Up-Down Converter & Mixer Circuit 4.5GHz Gain=10 dB 8-Pin MSOP

RS Stock No.: 862-6290Brand: Analog DevicesManufacturers Part No.: HMC213AMS8E
brand-logo

Technical documents

Specifications

Maximum Power Gain

10 dB

Maximum Input Frequency

1.5GHz

Maximum Output Frequency

4.5GHz

Maximum Power Dissipation

690 mW

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Series

Hittite

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices Hittite HMC213AMS8E, Up-Down Converter & Mixer Circuit 4.5GHz Gain=10 dB 8-Pin MSOP

P.O.A.

Analog Devices Hittite HMC213AMS8E, Up-Down Converter & Mixer Circuit 4.5GHz Gain=10 dB 8-Pin MSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Power Gain

10 dB

Maximum Input Frequency

1.5GHz

Maximum Output Frequency

4.5GHz

Maximum Power Dissipation

690 mW

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Series

Hittite

Minimum Operating Temperature

-40 °C