Analog Devices Hittite HMC321LP4E, RF Switch Circuit 8GHz Single SP8T 20dB Isolation TTL 24-Pin QFN

RS Stock No.: 862-6326Brand: Analog DevicesManufacturers Part No.: HMC321LP4E
brand-logo
View all in RF ICs

Technical documents

Specifications

Technology

TTL

Package Type

QFN

Pin Count

24

Mounting Type

Surface Mount

Dimensions

4.1 x 4.1 x 0.95mm

Length

4.1mm

Width

4.1mm

Height

0.95mm

Maximum Operating Supply Voltage

5 V dc

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

RF Switch Circuits, Analog Devices

A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.

Switches and Multiplexers, Analog Devices

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices Hittite HMC321LP4E, RF Switch Circuit 8GHz Single SP8T 20dB Isolation TTL 24-Pin QFN

P.O.A.

Analog Devices Hittite HMC321LP4E, RF Switch Circuit 8GHz Single SP8T 20dB Isolation TTL 24-Pin QFN
Stock information temporarily unavailable.

Technical documents

Specifications

Technology

TTL

Package Type

QFN

Pin Count

24

Mounting Type

Surface Mount

Dimensions

4.1 x 4.1 x 0.95mm

Length

4.1mm

Width

4.1mm

Height

0.95mm

Maximum Operating Supply Voltage

5 V dc

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

RF Switch Circuits, Analog Devices

A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.

Switches and Multiplexers, Analog Devices