Technical documents
Specifications
Brand
Analog DevicesMaximum Power Gain
14 dB
Maximum Input Frequency
2.5GHz
Maximum Output Frequency
15GHz
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Maximum Operating Temperature
+85 °C
Series
Hittite
Minimum Operating Temperature
-40 °C
Product details
Single, Double & Triple Balanced Mixers, Analog Devices
RF & Microwave, Analog Devices
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Analog Devices Hittite HMC410AMS8GE, Up-Down Converter & Mixer Circuit 15GHz Gain=14 dB 8-Pin MSOP
1
P.O.A.
Analog Devices Hittite HMC410AMS8GE, Up-Down Converter & Mixer Circuit 15GHz Gain=14 dB 8-Pin MSOP
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Analog DevicesMaximum Power Gain
14 dB
Maximum Input Frequency
2.5GHz
Maximum Output Frequency
15GHz
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Maximum Operating Temperature
+85 °C
Series
Hittite
Minimum Operating Temperature
-40 °C
Product details