Analog Devices Hittite HMC423MS8E, Up-Down Converter & Mixer Circuit 1.3GHz Gain=8 dB 8-Pin MSOP

RS Stock No.: 862-6111Brand: Analog DevicesManufacturers Part No.: HMC423MS8E
brand-logo

Technical documents

Specifications

Maximum Power Gain

8 dB

Maximum Input Frequency

0.4GHz

Maximum Output Frequency

1.3GHz

Maximum Power Dissipation

320 mW

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Series

Hittite

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices Hittite HMC423MS8E, Up-Down Converter & Mixer Circuit 1.3GHz Gain=8 dB 8-Pin MSOP

P.O.A.

Analog Devices Hittite HMC423MS8E, Up-Down Converter & Mixer Circuit 1.3GHz Gain=8 dB 8-Pin MSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Power Gain

8 dB

Maximum Input Frequency

0.4GHz

Maximum Output Frequency

1.3GHz

Maximum Power Dissipation

320 mW

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Series

Hittite

Minimum Operating Temperature

-40 °C