Analog Devices Hittite HMC773LC3B, Up-Down Converter & Mixer Circuit 26GHz Gain=11 dB 12-Pin SMT

RS Stock No.: 862-6445Brand: Analog DevicesManufacturers Part No.: HMC773LC3B
brand-logo

Technical documents

Specifications

Maximum Power Gain

11 dB

Maximum Input Frequency

8GHz

Maximum Output Frequency

26GHz

Maximum Power Dissipation

210 mW

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

12

Dimensions

3 x 3 x 0.92mm

Length

3mm

Width

3mm

Height

0.92mm

Maximum Operating Temperature

+85 °C

Series

Hittite

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices Hittite HMC773LC3B, Up-Down Converter & Mixer Circuit 26GHz Gain=11 dB 12-Pin SMT

P.O.A.

Analog Devices Hittite HMC773LC3B, Up-Down Converter & Mixer Circuit 26GHz Gain=11 dB 12-Pin SMT
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Power Gain

11 dB

Maximum Input Frequency

8GHz

Maximum Output Frequency

26GHz

Maximum Power Dissipation

210 mW

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

12

Dimensions

3 x 3 x 0.92mm

Length

3mm

Width

3mm

Height

0.92mm

Maximum Operating Temperature

+85 °C

Series

Hittite

Minimum Operating Temperature

-40 °C