Analog Devices Hittite HMC784MS8GE, SPDT RF Switch 4GHz Single SPDT 26dB Isolation CMOS/TTL 8-Pin MSOP

RS Stock No.: 862-6221Brand: Analog DevicesManufacturers Part No.: HMC784MS8GE
brand-logo
View all in RF ICs

Technical documents

Specifications

Technology

CMOS/TTL

Package Type

MSOP

Pin Count

8

Mounting Type

Surface Mount

Dimensions

3.1 x 3.1 x 0.97mm

Length

3.1mm

Width

3.1mm

Height

0.97mm

Maximum Operating Supply Voltage

8 V dc

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V dc

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices Hittite HMC784MS8GE, SPDT RF Switch 4GHz Single SPDT 26dB Isolation CMOS/TTL 8-Pin MSOP

P.O.A.

Analog Devices Hittite HMC784MS8GE, SPDT RF Switch 4GHz Single SPDT 26dB Isolation CMOS/TTL 8-Pin MSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Technology

CMOS/TTL

Package Type

MSOP

Pin Count

8

Mounting Type

Surface Mount

Dimensions

3.1 x 3.1 x 0.97mm

Length

3.1mm

Width

3.1mm

Height

0.97mm

Maximum Operating Supply Voltage

8 V dc

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V dc