Analog Devices Hittite Band Pass Filter Active Filter

RS Stock No.: 862-6231Brand: Analog DevicesManufacturers Part No.: HMC890LP5E
brand-logo
View all in Active Filters

Technical documents

Specifications

Filter Type

Band Pass Filter

Number of Circuits

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5.1 x 5.1 x 1mm

Height

1mm

Series

Hittite

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5.1mm

Operating Temperature Range

-40 → +85 °C

Width

5.1mm

Product details

Filter ICs, Analog Devices Hittite

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices Hittite Band Pass Filter Active Filter

P.O.A.

Analog Devices Hittite Band Pass Filter Active Filter
Stock information temporarily unavailable.

Technical documents

Specifications

Filter Type

Band Pass Filter

Number of Circuits

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5.1 x 5.1 x 1mm

Height

1mm

Series

Hittite

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5.1mm

Operating Temperature Range

-40 → +85 °C

Width

5.1mm

Product details

Filter ICs, Analog Devices Hittite