Analog Devices Hittite HMC939LP4E, Digital Attenuator, 31dB, 33GHz, 24-Pin SMT

RS Stock No.: 862-6262Brand: Analog DevicesManufacturers Part No.: HMC939LP4E
brand-logo
View all in Variable Attenuators

Technical documents

Specifications

Maximum Attenuation

31dB

Maximum Frequency

33GHz

Maximum Insertion Loss

8.5dB

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

24

Dimensions

4.1 x 4.1 x 0.95mm

Length

4.1mm

Width

4.1mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Series

Hittite

Product details

RF Attenuators, Analog Devices

A range of broadband radio frequency attenuators from Analog Devices in low cost leadless surface mount packages. The range includes fixed attenuators, voltage-controlled variable attenuators and digitally switched attenuators. The digitally switched attenuator devices feature GaAs MMIC technology with up to 31.5dB of attenuation in 0.5dB increments.

RF & Microwave, Analog Devices

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices Hittite HMC939LP4E, Digital Attenuator, 31dB, 33GHz, 24-Pin SMT

P.O.A.

Analog Devices Hittite HMC939LP4E, Digital Attenuator, 31dB, 33GHz, 24-Pin SMT
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Attenuation

31dB

Maximum Frequency

33GHz

Maximum Insertion Loss

8.5dB

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

24

Dimensions

4.1 x 4.1 x 0.95mm

Length

4.1mm

Width

4.1mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Series

Hittite

Product details

RF Attenuators, Analog Devices

A range of broadband radio frequency attenuators from Analog Devices in low cost leadless surface mount packages. The range includes fixed attenuators, voltage-controlled variable attenuators and digitally switched attenuators. The digitally switched attenuator devices feature GaAs MMIC technology with up to 31.5dB of attenuation in 0.5dB increments.

RF & Microwave, Analog Devices