Analog Devices Hittite HMC951LP4E, Up-Down Converter & Mixer Circuit 12.1GHz Gain=-3 dBm 24-Pin SMT

RS Stock No.: 862-6265Brand: Analog DevicesManufacturers Part No.: HMC951LP4E
brand-logo

Technical documents

Specifications

Maximum Power Gain

-3 dBm

Maximum Input Frequency

3.5GHz

Maximum Output Frequency

12.1GHz

Maximum Power Dissipation

1.4 W

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

24

Dimensions

4.1 x 4.1 x 0.95mm

Length

4.1mm

Width

4.1mm

Height

0.95mm

Maximum Operating Supply Voltage

16 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Series

Hittite

Minimum Operating Temperature

-55 °C

Product details

I/Q Down Converters/Receivers, Analog Devices

RF & Microwave, Analog Devices

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices Hittite HMC951LP4E, Up-Down Converter & Mixer Circuit 12.1GHz Gain=-3 dBm 24-Pin SMT

P.O.A.

Analog Devices Hittite HMC951LP4E, Up-Down Converter & Mixer Circuit 12.1GHz Gain=-3 dBm 24-Pin SMT
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Power Gain

-3 dBm

Maximum Input Frequency

3.5GHz

Maximum Output Frequency

12.1GHz

Maximum Power Dissipation

1.4 W

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

24

Dimensions

4.1 x 4.1 x 0.95mm

Length

4.1mm

Width

4.1mm

Height

0.95mm

Maximum Operating Supply Voltage

16 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Series

Hittite

Minimum Operating Temperature

-55 °C

Product details

I/Q Down Converters/Receivers, Analog Devices

RF & Microwave, Analog Devices