Linear Technology LT1080CN#PBF Line Transceiver, 18-Pin PDIP

RS Stock No.: 545-5663PBrand: Analog DevicesManufacturers Part No.: LT1080CN#PBF
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

IC Type

Dual Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

18

Dimensions

22.86 x 6.48 x 3.3mm

Product details

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

View all in Line Interface ICs

Stock information temporarily unavailable.

P.O.A.

Linear Technology LT1080CN#PBF Line Transceiver, 18-Pin PDIP
Select packaging type

P.O.A.

Linear Technology LT1080CN#PBF Line Transceiver, 18-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

IC Type

Dual Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

18

Dimensions

22.86 x 6.48 x 3.3mm

Product details

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers