Analog Devices LT1521CST-5#PBF, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V 3+Tab-Pin, SOT-223

RS Stock No.: 545-6672PBrand: Analog DevicesManufacturers Part No.: LT1521CST-5#PBF
brand-logo

Technical documents

Product details

LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

P.O.A.

Analog Devices LT1521CST-5#PBF, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V 3+Tab-Pin, SOT-223

P.O.A.

Analog Devices LT1521CST-5#PBF, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V 3+Tab-Pin, SOT-223

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Product details

LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.